SL-114-G-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-114-G-10

DigiKey Part Number
SAM1102-14-ND
Manufacturer
Manufacturer Product Number
SL-114-G-10
Description
CONN RCPT 14POS 0.1 GOLD PCB
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-114-G-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.122" (3.10mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 508
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$6.70000$6.70
10$6.00300$60.03
100$4.94330$494.33
500$3.90758$1,953.79
1,000$3.35439$3,354.39
5,000$3.06015$15,300.75
10,000$2.94246$29,424.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 389
Unit Price: $11.67000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $12.37000
CONN RCPT 20POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $8.71000
CONN RCPT 13POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $6.38000
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $6.05000