
SEAMP-30-02.0-S-04 | |
---|---|
DigiKey Part Number | 612-SEAMP-30-02.0-S-04-ND |
Manufacturer | |
Manufacturer Product Number | SEAMP-30-02.0-S-04 |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm | |
Height Above Board | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | $18.98577 | $987.26 |