
SEAFC-40-5.0-S-06-2-K-TR | |
---|---|
DigiKey Part Number | 612-SEAFC-40-5.0-S-06-2-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | SEAFC-40-5.0-S-06-2-K-TR |
Description | SEARAY HIGH-DENSITY CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-40-5.0-S-06-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $26.86850 | $2,686.85 |