SDL-101-TT-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-101-TT-10

DigiKey Part Number
SAM1139-01-ND
Manufacturer
Manufacturer Product Number
SDL-101-TT-10
Description
CONN RCPT 2POS TIN PCB
Customer Reference
Detailed Description
2 Position Receptacle Connector Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SDL-101-TT-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.122" (3.10mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.82000$18.20
100$1.49820$149.82
500$1.18426$592.13
1,000$1.01662$1,016.62
5,000$0.92744$4,637.20
10,000$0.89177$8,917.70
Manufacturers Standard Package
Alternate Length
CONN RCPT 72POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $10.11167
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $2.29000
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $2.55000
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $2.80000
CONN RCPT 10POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.06000