
SAL1-127-01-S-S-A-TR | |
---|---|
DigiKey Part Number | 612-SAL1-127-01-S-S-A-TR-ND - Tape & Reel (TR) 612-SAL1-127-01-S-S-A-TRCT-ND - Cut Tape (CT) 612-SAL1-127-01-S-S-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAL1-127-01-S-S-A-TR |
Description | 1.00 MM SATALINK COMPATIBLE HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 27 | |
Number of Positions | 27 | |
Card Thickness | - | |
Number of Rows | 1 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $18.33000 | $183.30 |
25 | $16.31920 | $407.98 |
50 | $13.33220 | $666.61 |
100 | $11.05750 | $1,105.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.61675 | $3,846.70 |
800 | $9.03388 | $7,227.10 |