
QTH-040-01-L-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | SAM14272TR-ND - Tape & Reel (TR) SAM14272CT-ND - Cut Tape (CT) SAM14272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.60000 | $14.60 |
10 | $13.83600 | $138.36 |
25 | $13.24080 | $331.02 |
50 | $12.45080 | $622.54 |
100 | $11.36960 | $1,136.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $10.64362 | $4,523.54 |
850 | $9.08019 | $7,718.16 |
1,275 | $8.91730 | $11,369.56 |