
QTH-040-01-F-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTH-040-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTH-040-01-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-040-01-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-01-F-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.53000 | $12.53 |
10 | $11.87500 | $118.75 |
25 | $11.36480 | $284.12 |
50 | $10.68700 | $534.35 |
100 | $9.76440 | $976.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $9.13972 | $3,884.38 |
850 | $7.79759 | $6,627.95 |
1,275 | $7.65839 | $9,764.45 |