QSH-090-01-H-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.22000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $17.03328
Datasheet
Q Strip QSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-090-01-H-D-A-K-TR

DigiKey Part Number
QSH-090-01-H-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSH-090-01-H-D-A-K-TR
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-090-01-H-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
475$19.88912$9,447.33
Manufacturers Standard Package