
QMS-052-05.75-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14230TR-ND - Tape & Reel (TR) SAM14230CT-ND - Cut Tape (CT) SAM14230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-L-D-A-K-TR |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-05.75-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.227" (5.76mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.13000 | $24.13 |
10 | $22.84700 | $228.47 |
25 | $21.98720 | $549.68 |
50 | $21.44820 | $1,072.41 |
100 | $17.10610 | $1,710.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $15.64903 | $5,477.16 |
700 | $13.44153 | $9,409.07 |