
MMT-102-01-L-SH-TR | |
---|---|
DigiKey Part Number | 612-MMT-102-01-L-SH-TR-ND - Tape & Reel (TR) 612-MMT-102-01-L-SH-TRCT-ND - Cut Tape (CT) 612-MMT-102-01-L-SH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-102-01-L-SH-TR |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-102-01-L-SH-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
50 | $1.28220 | $64.11 |
100 | $1.03450 | $103.45 |
500 | $0.87424 | $437.12 |
1,000 | $0.68483 | $684.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62655 | $1,253.10 |
6,000 | $0.49541 | $2,972.46 |
10,000 | $0.47209 | $4,720.90 |