MMS-1xx-02-x-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-137-02-L-SH

DigiKey Part Number
SAM1237-37-ND
Manufacturer
Manufacturer Product Number
MMS-137-02-L-SH
Description
CONN RCPT 37P 0.079 GOLD SMD R/A
Customer Reference
Detailed Description
37 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-137-02-L-SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.085" (2.15mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$22.57000$22.57
10$19.55700$195.57
100$16.54790$1,654.79
500$13.16304$6,581.52
1,000$10.71848$10,718.48
5,000$9.77827$48,891.35
10,000$9.40218$94,021.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 40P 0.079 GOLD SMD R/A
In-Stock: 79
Unit Price: $18.64000
CONN RCPT 39P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price: $23.59000
CONN RCPT 38P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price: $23.08000
CONN RCPT 36P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price: $22.06000
CONN RCPT 35P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price: $21.55000