MMS-109-02-L-SV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-109-02-L-SV-P-TR

DigiKey Part Number
612-MMS-109-02-L-SV-P-TR-ND - Tape & Reel (TR)
612-MMS-109-02-L-SV-P-CT-ND - Cut Tape (CT)
612-MMS-109-02-L-SV-P-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS-109-02-L-SV-P-TR
Description
CONN RCPT 9POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-109-02-L-SV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
575$3.74471$2,153.21
1,150$3.56983$4,105.30
1,200$3.42704$4,112.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.35000$6.35
50$5.18220$259.11
100$4.40720$440.72
Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
50$4.96860$248.43
100$4.22550$422.55
* All Digi-Reel orders will add a $9.50 reeling fee.