MLE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLE-171-01-G-DV

DigiKey Part Number
SAM1132-71-ND
Manufacturer
Manufacturer Product Number
MLE-171-01-G-DV
Description
CONN RCPT 142POS 0.039 GOLD SMD
Customer Reference
Detailed Description
142 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MLE-171-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.9A per Contact
Voltage Rating
310VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$42.43000$42.43
10$36.76800$367.68
100$31.11160$3,111.16
500$24.74786$12,373.93
1,000$20.15181$20,151.81
5,000$18.38411$91,920.55
10,000$17.67703$176,770.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 150POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $34.75143
CONN RCPT 148POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $43.93000
CONN RCPT 146POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $43.42000
CONN RCPT 144POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $42.93000
CONN RCPT 140POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $41.92000