
MEC8-125-02-L-D-RA1-TR | |
---|---|
DigiKey Part Number | 612-MEC8-125-02-L-D-RA1-TR-ND - Tape & Reel (TR) 612-MEC8-125-02-L-D-RA1-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC8-125-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-125-02-L-D-RA1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.32000 | $11.32 |
10 | $10.46200 | $104.62 |
25 | $9.89360 | $247.34 |
50 | $9.52920 | $476.46 |
100 | $7.66890 | $766.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $7.60600 | $1,711.35 |
675 | $6.95025 | $4,691.42 |
1,125 | $6.26543 | $7,048.61 |