cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-03-L-DV-LC-K-TR

DigiKey Part Number
LSS-110-03-L-DV-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-110-03-L-DV-LC-K-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-110-03-L-DV-LC-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Lock, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
625$5.90118$3,688.24
Manufacturers Standard Package