
JW-10-04-T-S-460-140 | |
---|---|
DigiKey Part Number | 612-JW-10-04-T-S-460-140-ND |
Manufacturer | |
Manufacturer Product Number | JW-10-04-T-S-460-140 |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.690" (17.526mm) | |
Length - Post (Mating) | 0.140" (3.556mm) | |
Length - Stack Height | 0.460" (11.684mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.87000 | $4.87 |