
IDSD-06-D-12.00-G | |
---|---|
DigiKey Part Number | IDSD-06-D-12.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-12.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.06000 | $11.06 |
10 | $10.21400 | $102.14 |
25 | $9.66040 | $241.51 |
50 | $9.31080 | $465.54 |
100 | $7.62050 | $762.05 |
500 | $7.23876 | $3,619.38 |