
HTST-105-01-L-DV-TR | |
---|---|
DigiKey Part Number | 612-HTST-105-01-L-DV-TR-ND - Tape & Reel (TR) 612-HTST-105-01-L-DV-TRCT-ND - Cut Tape (CT) 612-HTST-105-01-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-105-01-L-DV-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-105-01-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $3.69674 | $646.93 |
350 | $3.52029 | $1,232.10 |
525 | $3.42105 | $1,796.05 |
875 | $3.30000 | $2,887.50 |
1,225 | $3.22262 | $3,947.71 |
1,750 | $3.14261 | $5,499.57 |
4,375 | $2.94608 | $12,889.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.33000 | $5.33 |
10 | $4.52600 | $45.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.74000 | $5.74 |
10 | $5.21200 | $52.12 |