
GC47-1-2-92SP-0305 | |
---|---|
DigiKey Part Number | 612-GC47-1-2-92SP-0305-ND |
Manufacturer | |
Manufacturer Product Number | GC47-1-2-92SP-0305 |
Description | COAX CBL 2.92MM TO SMPM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to SMPM | |
1st Connector | 1.85mm Plug (12) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug (12) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Frequency - Max | 40 GHz | |
Color | Violet | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $387.32000 | $387.32 |
10 | $354.36700 | $3,543.67 |