FFMD-07-T-08.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-07-T-08.00-01-N

DigiKey Part Number
FFMD-07-T-08.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFMD-07-T-08.00-01-N
Description
.050 CABLE PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
EDA/CAD Models
FFMD-07-T-08.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.667' (203.20mm, 8.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.48000$14.48
10$12.31200$123.12
25$11.54120$288.53
50$10.99020$549.51
100$10.46560$1,046.56
250$9.81080$2,452.70
500$9.73910$4,869.55
Manufacturers Standard Package