
ERM8-050-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13797TR-ND - Tape & Reel (TR) SAM13797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-05.0-L-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.14000 | $10.14 |
10 | $9.15900 | $91.59 |
25 | $8.65920 | $216.48 |
50 | $8.39100 | $419.55 |
100 | $7.78030 | $778.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.37992 | $1,844.98 |
500 | $6.47050 | $3,235.25 |
1,250 | $6.10223 | $7,627.79 |