
ERM8-030-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM14913TR-ND - Tape & Reel (TR) SAM14913CT-ND - Cut Tape (CT) SAM14913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-S-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.82000 | $9.82 |
10 | $8.87500 | $88.75 |
25 | $8.38800 | $209.70 |
50 | $8.12820 | $406.41 |
100 | $7.73580 | $773.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.12844 | $1,782.11 |
500 | $6.32006 | $3,160.03 |