



ERF8-075-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13647TR-ND - Tape & Reel (TR) SAM13647CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-05.0-S-DV-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.27000 | $14.27 |
10 | $13.03200 | $130.32 |
25 | $12.17360 | $304.34 |
50 | $12.01620 | $600.81 |
100 | $11.04460 | $1,104.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $10.04744 | $3,767.79 |
750 | $8.73743 | $6,553.07 |
1,125 | $8.65140 | $9,732.83 |