



ERF8-020-07.0-S-DV-EGP-K-TR | |
---|---|
DigiKey Part Number | SAM13557TR-ND - Tape & Reel (TR) SAM13557CT-ND - Cut Tape (CT) SAM13557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-S-DV-EGP-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-S-DV-EGP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $6.95953 | $2,087.86 |
600 | $6.13992 | $3,683.95 |
1,500 | $5.75545 | $8,633.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.07000 | $9.07 |
25 | $8.10560 | $202.64 |
50 | $7.44200 | $372.10 |
100 | $7.42370 | $742.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
25 | $7.77160 | $194.29 |
50 | $7.13540 | $356.77 |
100 | $7.11770 | $711.77 |