



ERF8-013-07.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13546TR-ND - Tape & Reel (TR) SAM13546CT-ND - Cut Tape (CT) SAM13546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-07.0-S-DV-K-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-07.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
25 | $6.85120 | $171.28 |
50 | $6.29020 | $314.51 |
100 | $6.21980 | $621.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.13560 | $2,454.24 |
800 | $5.37120 | $4,296.96 |
1,200 | $5.08155 | $6,097.86 |