
ERF8-013-07.0-L-DV-EGP-TR | |
---|---|
DigiKey Part Number | ERF8-013-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-013-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | ERF8-013-07.0-L-DV-EGP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $5.97843 | $2,391.37 |