
DW-02-19-T-S-1102-002 | |
---|---|
DigiKey Part Number | DW-02-19-T-S-1102-002-ND |
Manufacturer | |
Manufacturer Product Number | DW-02-19-T-S-1102-002 |
Description | CONN HDR 2POS 0.1 STACK T/H TIN |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-02-19-T-S-1102-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.330" (33.782mm) | |
Length - Post (Mating) | 0.118" (2.997mm) | |
Length - Stack Height | 1.102" (27.991mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |