CLT-106-02-L-D-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-106-02-L-D-P-TR

DigiKey Part Number
SAM13406TR-ND - Tape & Reel (TR)
SAM13406CT-ND - Cut Tape (CT)
SAM13406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT-106-02-L-D-P-TR
Description
CONN RCPT 12POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-106-02-L-D-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,225$2.20027$2,695.33
2,450$2.00348$4,908.53
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.00000$4.00
50$3.57100$178.55
100$3.03150$303.15
500$2.72850$1,364.25
Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
50$3.42380$171.19
100$2.90660$290.66
500$2.61604$1,308.02
* All Digi-Reel orders will add a $9.50 reeling fee.