
BTE-040-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-BTE-040-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-040-01-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTE-040-01-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-040-01-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-040-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.03mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.22000 | $6.22 |
10 | $5.28800 | $52.88 |
100 | $4.49450 | $449.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $3.44951 | $1,466.04 |
850 | $3.28493 | $2,792.19 |
1,275 | $3.23471 | $4,124.26 |