
SPHWH2L3D30ED4V0J3 | |
---|---|
DigiKey Part Number | 1510-1811-2-ND - Tape & Reel (TR) 1510-1811-1-ND - Cut Tape (CT) 1510-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30ED4V0J3 |
Description | LED LH351B WARM WHT 3000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 3000K 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 135lm (120lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61520 | $615.20 |
2,000 | $0.58091 | $1,161.82 |
3,000 | $0.56332 | $1,689.96 |
5,000 | $0.54346 | $2,717.30 |
7,000 | $0.53165 | $3,721.55 |
10,000 | $0.52012 | $5,201.20 |
25,000 | $0.49469 | $12,367.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.10200 | $11.02 |
100 | $0.81250 | $81.25 |
500 | $0.68380 | $341.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.05600 | $10.56 |
100 | $0.77900 | $77.90 |
500 | $0.65562 | $327.81 |