
RC2012J563CS | |
---|---|
DigiKey Part Number | 1276-5570-2-ND - Tape & Reel (TR) 1276-5570-1-ND - Cut Tape (CT) 1276-5570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2012J563CS |
Description | RES SMD 56K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J563CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000,000 | $0.01868 | $37,360.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |