RC1608F7323CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00729
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03152
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04048
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,720
Unit Price: $0.16000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16000
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F7323CS

DigiKey Part Number
1276-4917-2-ND - Tape & Reel (TR)
1276-4917-1-ND - Cut Tape (CT)
1276-4917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1608F7323CS
Description
RES SMD 732K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F7323CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.01288$25,760.00