CL31B473KEHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.92000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03858
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.14894
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.11694
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 6,000
Unit Price: $1.56000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.14394
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B473KEHNNNE

DigiKey Part Number
1276-3172-2-ND - Tape & Reel (TR)
1276-3172-1-ND - Cut Tape (CT)
1276-3172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B473KEHNNNE
Description
CAP CER 0.047UF 250V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B473KEHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.