CL31B106KOHVPJE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.54000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.73000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KOHVPJE

DigiKey Part Number
1276-CL31B106KOHVPJETR-ND - Tape & Reel (TR)
1276-CL31B106KOHVPJECT-ND - Cut Tape (CT)
1276-CL31B106KOHVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KOHVPJE
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KOHVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38800$3.88
100$0.25820$25.82
1,000$0.19079$190.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15755$315.10
4,000$0.14802$592.08
6,000$0.14324$859.44
10,000$0.13795$1,379.50
14,000$0.13486$1,888.04
20,000$0.13189$2,637.80
50,000$0.12794$6,397.00
Manufacturers Standard Package