CL31B105KAPLNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.19000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02285
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.29000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.32000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.60000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.35362
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KAPLNNE

DigiKey Part Number
1276-3089-2-ND - Tape & Reel (TR)
1276-3089-1-ND - Cut Tape (CT)
1276-3089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KAPLNNE
Description
CAP CER 1UF 25V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KAPLNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.