CL31A226KQHNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 894,426
Unit Price: $0.16000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.67000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.71000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.51000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.54000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06382

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07501

Direct


KYOCERA AVX
In Stock: 596
Unit Price: $1.19000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.45000

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.51000

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.68000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.44000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KQHNFNE

DigiKey Part Number
1276-3049-2-ND - Tape & Reel (TR)
1276-3049-1-ND - Cut Tape (CT)
1276-3049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KQHNFNE
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KQHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.