
CL21Y106KOQ4PNE | |
---|---|
DigiKey Part Number | 1276-CL21Y106KOQ4PNETR-ND - Tape & Reel (TR) 1276-CL21Y106KOQ4PNECT-ND - Cut Tape (CT) 1276-CL21Y106KOQ4PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y106KOQ4PNE |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21Y106KOQ4PNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37000 | $3.70 |
100 | $0.24540 | $24.54 |
1,000 | $0.18066 | $180.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16167 | $323.34 |
4,000 | $0.14959 | $598.36 |
6,000 | $0.14889 | $893.34 |
10,000 | $0.13751 | $1,375.10 |
14,000 | $0.13404 | $1,876.56 |
20,000 | $0.13360 | $2,672.00 |
50,000 | $0.12963 | $6,481.50 |
100,000 | $0.12903 | $12,903.00 |