CL21C102JCFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01309
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02165

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.17000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.23000

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.36000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C102JCFNNNG

DigiKey Part Number
1276-6486-1-ND - Cut Tape (CT)
1276-6486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C102JCFNNNG
Description
CAP CER 1000PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C102JCFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.