
CL21B106KAYQNNE | |
---|---|
DigiKey Part Number | 1276-CL21B106KAYQNNETR-ND - Tape & Reel (TR) 1276-CL21B106KAYQNNECT-ND - Cut Tape (CT) 1276-CL21B106KAYQNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KAYQNNE |
Description | CAP CER 10UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KAYQNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.28100 | $2.81 |
100 | $0.18320 | $18.32 |
1,000 | $0.13917 | $139.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.12815 | $256.30 |
4,000 | $0.11885 | $475.40 |
6,000 | $0.10954 | $657.24 |
10,000 | $0.10850 | $1,085.00 |
14,000 | $0.09381 | $1,313.34 |
20,000 | $0.09053 | $1,810.60 |