CL21B102KC65PNC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.23469
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B102KC65PNC

DigiKey Part Number
1276-2426-2-ND - Tape & Reel (TR)
1276-2426-1-ND - Cut Tape (CT)
1276-2426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B102KC65PNC
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B102KC65PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.