
CL10B105KP8VPNC | |
---|---|
DigiKey Part Number | 1276-6825-2-ND - Tape & Reel (TR) 1276-6825-1-ND - Cut Tape (CT) 1276-6825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KP8VPNC |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KP8VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.10500 | $1.05 |
100 | $0.06340 | $6.34 |
1,000 | $0.04215 | $42.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03471 | $138.84 |
8,000 | $0.02659 | $212.72 |
12,000 | $0.02567 | $308.04 |
20,000 | $0.02550 | $510.00 |
28,000 | $0.02387 | $668.36 |
40,000 | $0.02377 | $950.80 |
100,000 | $0.02281 | $2,281.00 |
200,000 | $0.02267 | $4,534.00 |
400,000 | $0.02256 | $9,024.00 |