
CL10B104KA8WPNC | |
---|---|
DigiKey Part Number | 1276-6717-2-ND - Tape & Reel (TR) 1276-6717-1-ND - Cut Tape (CT) 1276-6717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8WPNC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8WPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.06000 | $0.60 |
100 | $0.03510 | $3.51 |
1,000 | $0.02235 | $22.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01790 | $71.60 |
8,000 | $0.01422 | $113.76 |
12,000 | $0.01335 | $160.20 |
20,000 | $0.01325 | $265.00 |
28,000 | $0.01242 | $347.76 |
40,000 | $0.01237 | $494.80 |
100,000 | $0.01224 | $1,224.00 |
200,000 | $0.01169 | $2,338.00 |
400,000 | $0.01123 | $4,492.00 |