
CL05B224KA5VPNC | |
---|---|
DigiKey Part Number | 1276-CL05B224KA5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B224KA5VPNCCT-ND - Cut Tape (CT) 1276-CL05B224KA5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B224KA5VPNC |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B224KA5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08700 | $0.87 |
100 | $0.05200 | $5.20 |
1,000 | $0.03561 | $35.61 |
2,500 | $0.03214 | $80.35 |
5,000 | $0.02705 | $135.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02570 | $257.00 |
20,000 | $0.02261 | $452.20 |
30,000 | $0.02170 | $651.00 |
50,000 | $0.02079 | $1,039.50 |
70,000 | $0.02071 | $1,449.70 |
100,000 | $0.02064 | $2,064.00 |
250,000 | $0.01944 | $4,860.00 |
500,000 | $0.01913 | $9,565.00 |