




UJ31-CH-31N-SMT-TR | |
---|---|
DigiKey Part Number | 102-5895-2-ND - Tape & Reel (TR) 102-5895-1-ND - Cut Tape (CT) 102-5895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ31-CH-31N-SMT-TR |
Description | CONN RCPT USB3.1 TYPEC 24POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ31-CH-31N-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.69887 | $2,038.64 |