


TS30-46-34-BK-160-RA-H-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS30-46-34-BK-160-RA-H-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS30-46-34-BK-160-RA-H-SMT-TR |
Description | 4.6 X 1.85 MM, 1 MM ACTUATOR HEI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS30-46-34-BK-160-RA-H-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.15mm | |
Mechanical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33764 | $1,012.92 |