
PTN092-H10120K1B | |
---|---|
DigiKey Part Number | 2223-PTN092-H10120K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN092-H10120K1B |
Description | ROTARY POT, 9.5MM, 10K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN092-H10120K1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.07000 | $3.07 |
10 | $2.58800 | $25.88 |
100 | $2.17310 | $217.31 |
500 | $1.92046 | $960.23 |
1,000 | $1.82038 | $1,820.38 |
5,000 | $1.60686 | $8,034.30 |