


CP124159365 | |
---|---|
DigiKey Part Number | 2223-CP124159365-ND |
Manufacturer | |
Manufacturer Product Number | CP124159365 |
Description | PELTIER, 41.5 X 59 X 3.65, 12 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 121.0W @ 27°C 12 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 59.00mm L x 41.50mm W | |
Qmax @ Th | 121.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.65mm | |
Number of Stages | 1 | |
Current - Max | 12 A | |
Voltage - Max | 17 V | |
Resistance | 1.1 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.73000 | $85.73 |
5 | $80.53200 | $402.66 |
10 | $78.39700 | $783.97 |
30 | $75.12833 | $2,253.85 |
60 | $73.13683 | $4,388.21 |
120 | $71.19867 | $8,543.84 |