
CMS-3648-038SP | |
---|---|
DigiKey Part Number | 2223-CMS-3648-038SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3648-038SP |
Description | SPEAKER, 36 MM, 4.8 MM DEEP, PEI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 344 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 344 Hz ~ 20 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 300mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 300mW |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $3.66000 | $36.60 |
25 | $3.37360 | $84.34 |
50 | $3.17180 | $158.59 |
100 | $2.98300 | $298.30 |
250 | $2.75120 | $687.80 |
500 | $2.58878 | $1,294.39 |
1,000 | $2.46586 | $2,465.86 |