
CBM-3507CF-165-219-22 | |
---|---|
DigiKey Part Number | 2223-CBM-3507CF-165-219-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-165-219-22 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 0.830 CFM (0.023m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 35mm L x 35mm H | |
Width | 7.00mm | |
Air Flow | 0.830 CFM (0.023m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 21.9dB(A) | |
Power (Watts) | 1.05 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.76385 | $5,858.31 |