6.3SZV100M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: $0.95000
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: $0.39000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.55000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.80000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.41000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.30182
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.09000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.24269
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 10,000
Unit Price: $0.95000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.92000
Datasheet
SZV SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SZV100M6.3X5.5

DigiKey Part Number
1189-6.3SZV100M6.3X5.5TR-ND - Tape & Reel (TR)
1189-6.3SZV100M6.3X5.5CT-ND - Cut Tape (CT)
1189-6.3SZV100M6.3X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SZV100M6.3X5.5
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SZV100M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
98 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes